Solid Tantalum Capacitor, 22µF capacitance, 20V voltage rating, and 20% tolerance. Features a low 300mΩ ESR and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 4.3mm D. Delivered in tape and reel packaging with 500 units per reel.
Kemet T494D226M020AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 4.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 707mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D226M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.