Surface mount tantalum capacitor featuring 22µF capacitance and a 25V DC rating. This general-purpose component offers a 20% tolerance and a low dissipation factor of 6%. Constructed with solid tantalum dielectric, it operates across a wide temperature range from -55°C to 125°C. The 2917 (7343 metric) case code provides a compact footprint with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H). Key specifications include 300mΩ ESR, 5.5µA leakage current, and 707mA ripple current capability.
Kemet T494D226M025AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 707mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D226M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.