Solid tantalum capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 150mΩ ESR, and 1A ripple current. This surface mount component operates from -55°C to 125°C, with a leakage current of 13.9µA. Housed in a 7343-31 metric case (2917 imperial), its dimensions are 7.3mm x 4.3mm x 2.8mm.
Kemet T494D227K006AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D227K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.