Solid Tantalum Capacitor, 220µF capacitance, 2.5V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 8% dissipation factor, and 5.5µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 866mA. Packaged in a 7343-31 (2917) SMD case for surface mounting, supplied on tape and reel.
Kemet T494D227K2R5AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| Ripple Current | 866mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D227K2R5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.