Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H, with inward SMD terminations for surface mounting. Offers a low ESR of 600mΩ (0.6Ω), a maximum operating temperature of 125°C, and a leakage current of 11.6µA. Packaged in Tape and Reel for automated assembly.
Kemet T494D336K035AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 0.6R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D336K035AT to view detailed technical specifications.
No datasheet is available for this part.