Solid tantalum capacitor with 33µF capacitance and 10V voltage rating. Features 20% tolerance, 250mΩ ESR, and 775mA ripple current. Encased in a 7343-31 (2917) SMD package with dimensions of 7.3mm x 4.3mm x 3.1mm. Operating temperature range from -55°C to 125°C. Surface mount, polarized component supplied on tape and reel.
Kemet T494D336M010AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 3.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D336M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.