Solid Tantalum Capacitor, 330µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with inward L SMD termination, measuring 7.3mm length, 4.3mm width, and 2.8mm height. Offers a low ESR of 150mΩ, 8% dissipation factor, and 1A ripple current. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 20.8µA. Packaged on tape and reel for automated assembly.
Kemet T494D337M006AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Leakage Current | 20.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D337M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.