Surface mount tantalum capacitor with 330µF capacitance and 20% tolerance. Features a 10V DC rated voltage, 150mΩ ESR, and 1A ripple current capability. Operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code with a 2.8mm height, 7.3mm length, and 4.3mm width. General purpose application, supplied on tape and reel.
Kemet T494D337M010AS technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494D337M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.