Solid Tantalum Capacitor, 4.7µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343-31 (2917) D-case SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Offers 700mΩ ESR, 1.6µA leakage current, and a maximum operating temperature of 125°C. Designed for surface mount applications and supplied on tape and reel.
Kemet T494D475K035AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Leakage Current | 1.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494D475K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.