
Polarized tantalum capacitor, 4.7uF capacitance, 50V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) surface mount chip package with a 6% dissipation factor and 600mR ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 2.4uA and ripple current of 500mA. This general-purpose component is RoHS compliant and features halogen-free epoxy.
Kemet T494D475K050AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.6R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D475K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
