Solid Tantalum Capacitor, 4.7µF capacitance, 35V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial), 700mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 1.6µA and ripple current of 463mA. Surface mountable with inward L terminations, packaged in tape and reel.
Kemet T494D475M035AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 1.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D475M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.