Solid tantalum capacitor, 4.7µF capacitance, 50V voltage rating, and 20% tolerance. Features 600mΩ ESR, 2.4µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 7343 metric case size and 2917 imperial case code. Packaged in tape and reel for automated assembly.
Kemet T494D475M050AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D475M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.