Solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 7343-31 (2917) SMD case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Offers 220mΩ ESR, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 826mA. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
Kemet T494D476K006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 3.1mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 826mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D476K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.