Solid Tantalum Capacitor, 47µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7343-31 case code (7.3 x 4.3 x 2.8mm) with SMD/SMT termination. Offers 200mΩ ESR and 866mA ripple current, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet T494D476K025AH technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494D476K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.