Solid tantalum capacitor, 47µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 7343-31 metric case size (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Offers 200mΩ ESR, 11.8µA leakage current, and 866mA ripple current. Operates from -55°C to 125°C, suitable for general purpose applications and surface mount integration. Packaged in tape and reel.
Kemet T494D476K025AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D476K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.