Solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating, 20% tolerance. Features 220mΩ ESR, 3µA leakage current, and 826mA ripple current. D case (7343 metric, 2917 imperial) construction with inward SMD terminations. Operating temperature range of -55°C to 125°C. Packaged in tape and reel for surface mount applications.
Kemet T494D476M006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 826mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D476M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.