Solid tantalum capacitor with 47µF capacitance and 16V DC rating. Features 200mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Designed for surface mount applications with a 7343-31 metric case code (2917 imperial). Operates from -55°C to 125°C with a ripple current of 866mA. RoHS compliant and supplied in tape and reel packaging.
Kemet T494D476M016AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D476M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.