Solid Tantalum Capacitor, 470µF capacitance, 4V voltage rating, and 10% tolerance. Features 150mΩ ESR, 8% dissipation factor, and 18.8µA leakage current. Operates from -55°C to 125°C with a ripple current of 1A. Packaged in a 7343 metric case code (2917 imperial) with SMD/SMT termination, suitable for tape and reel packaging.
Kemet T494D477K004AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D477K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.