Solid Tantalum Capacitor, 6.8µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Offers 500mΩ ESR, 2.4µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with inward L terminations, packaged in tape and reel.
Kemet T494D685K035AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D685K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.