Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC voltage rating, 20% tolerance. Features 700mΩ ESR, 3.4µA leakage current, and 463mA ripple current. Operates from -55°C to 125°C in a 7343 metric case size (2917 imperial). Surface mountable with inward leads, packaged on tape and reel.
Kemet T494D685M050AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.7R |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D685M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.