Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with a 4.3mm depth, 2.8mm height, and 7.3mm length. Offers 200mΩ ESR, 8% dissipation factor, and 13.6µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current capability of 866mA. Packaged in Tape and Reel for SMD/SMT termination.
Kemet T494D686K020AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D686K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.