
Kemet's T494 series tantalum capacitor features a capacitance of 68uF with a tolerance of 20% and a voltage rating of 16V. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum ripple current of 1A. It is packaged in a TQ-3 case with a termination type of SMD/SMT and is available in quantities of 2500 per reel.
Kemet T494D686M016AT7280 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Leakage Current | 10.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D686M016AT7280 to view detailed technical specifications.
No datasheet is available for this part.