Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 816mA ripple current, and 20µA leakage current. Operates from -55°C to 125°C with a dissipation factor of 8%. Surface mountable in a 7360-38 metric case (2824 imperial), measuring 7.3mm x 6mm x 3.8mm. Packaged on tape and reel.
Kemet T494E107K020AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 816mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494E107K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.