Kemet's T494E107M020AT is a 100uF tantalum capacitor with a 20V voltage rating, suitable for operation between -55°C and 125°C. It features a 2824 package with a 6mm depth and 3.8mm height, and is designed for surface mount applications. The capacitor has a 20% tolerance and a 300mR equivalent series resistance, with a maximum ripple current of 816mA.
Kemet T494E107M020AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 816mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494E107M020AT to view detailed technical specifications.
No datasheet is available for this part.