
Solid Tantalum Capacitor, 470µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 7.3mm length, 6mm width, and 3.8mm height in a 7360 metric case code. Offers 100mΩ ESR, 12% dissipation factor, and 47µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current capability of 1.414A. Surface mount termination with tape and reel packaging.
Kemet T494E477M010AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.414A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494E477M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.