Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 10% tolerance. Features 25Ω ESR, 1µA leakage current, and 32mA ripple current. Encased in an 0805 (2012 metric) R case with dimensions of 2mm (length) x 1.3mm (width) x 1.2mm (height). Operates from -55°C to 125°C, suitable for surface mount applications. Packaged on tape and reel.
Kemet T494R106K010AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 24% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494R106K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.