Solid tantalum capacitor with 6.8µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 10 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 2012 metric (0805 imperial) R case, measuring 2mm x 1.3mm x 1.2mm. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T494R685K006AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494R685K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.