Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features 12Ω ESR, 1µA leakage current, and 71mA ripple current. Operates from -55°C to 125°C in a 3.2 x 1.6 x 1.2mm SMD package. RoHS compliant and supplied on tape and reel.
Kemet T494S106M010AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494S106M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.