Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 10% tolerance. Features 3.5Ω ESR, 141mA ripple current, and 1µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 3528 metric case size (1411 imperial) with surface mount termination, supplied on tape and reel.
Kemet T494T106K010AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 141mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494T106K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.