Solid Tantalum Capacitor, 33µF capacitance, 10V voltage rating, and 10% tolerance. Features a low ESR of 3.75 Ohms and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric case code (1411 imperial), this component offers a leakage current of 3.3µA and a dissipation factor of 24%. Packaged on tape and reel, it is RoHS compliant and suitable for general-purpose applications.
Kemet T494T336K010AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 24% |
| ESR (Equivalent Series Resistance) | 3.75R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 3.3uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.75R |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494T336K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.