Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 2µA leakage current, and 335mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mountable in a 6mm x 3.2mm x 1.5mm molded case, packaged on tape and reel.
Kemet T494U106K020AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2311 |
| Case Code (Metric) | 6028 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U106K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.