Solid Tantalum Capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features 1 Ohm ESR and 10% dissipation factor. Operates from -55°C to 125°C with a leakage current of 4µA and ripple current of 300mA. Packaged in a 6mm x 3.2mm x 1.5mm U case (6032 metric) for SMD mounting, supplied on tape and reel.
Kemet T494U107M004AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.5mm |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U107M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.