
Solid Tantalum Capacitor, 33µF capacitance, 10V voltage rating, and 10% tolerance. Features a 600mΩ ESR and 3.2mm depth, with a 6mm length and 1.5mm height. Designed for surface mount applications with a molded construction and inward L termination. Operates from -55°C to 125°C, offering 3.3µA leakage current and 387mA ripple current.
Kemet T494U336K010AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2311 |
| Case Code (Metric) | 6028 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 387mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U336K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
