
Solid Tantalum Capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 1.5mm) with SMD/SMT termination. Offers 2.2Ω ESR, 125°C maximum operating temperature, and 202mA ripple current. This RoHS compliant component is supplied in tape and reel packaging.
Kemet T494U336K016AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.5mm |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U336K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
