Solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 1.5mm) with inward L SMD termination. Offers 600mΩ ESR, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 387mA. Packaged in tape and reel for automated assembly.
Kemet T494U476M006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 1.5mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 387mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U476M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.