Solid Tantalum Capacitor, 6.8µF capacitance, 20V voltage rating, 10% tolerance. Features a 6032 metric case size (2412 imperial), 1.4Ω ESR, and 1.4µA leakage current. Operates from -55°C to 125°C, with a ripple current of 254mA. Packaged in tape and reel for surface mount technology (SMT) applications.
Kemet T494U685K020AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 1.5mm |
| Leakage Current | 1.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 254mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U685K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.