Solid Tantalum Capacitor, 68µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 6032 metric case size (2412 imperial) with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Offers 1 Ohm ESR, 4.3µA leakage current, and 300mA ripple current. Operates from -55°C to 125°C, packaged in Tape and Reel for SMD/SMT termination.
Kemet T494U686K006AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.5mm |
| Leakage Current | 4.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494U686K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.