Solid tantalum capacitor, 10µF capacitance, 35V voltage rating, 10% tolerance. Features 800mΩ ESR, 3.5µA leakage current, and 395mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Housed in a 7343-20 metric SMD case (7.3 x 4.3 x 1.8mm) with inward-facing terminations, packaged on tape and reel.
Kemet T494V106K035AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 395mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V106K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.