Solid tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 7343-20 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 2mm height. Offers 200mΩ ESR, 6.3µA leakage current, and a maximum operating temperature of 125°C. Packaged in tape and reel for surface mount technology (SMT) applications.
Kemet T494V107M006AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2mm |
| Leakage Current | 6.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 791mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V107M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.