Solid tantalum capacitor, 150µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with inward-facing SMD terminations, measuring 7.3mm x 4.3mm x 2mm. Offers a low 0.3 Ohm ESR and 8% dissipation factor, with a maximum operating temperature of 125°C. Designed for automotive applications with a leakage current of 9.5µA and a ripple current of 645mA, supplied in tape and reel packaging.
Kemet T494V157M006AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Leakage Current | 9.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 645mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V157M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.