Kemet T494V157M010AH technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494V157M010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.