Solid Tantalum Capacitor, 220µF capacitance, 4V voltage rating, and 10% tolerance. Features a 7343-20 metric case size (7.3mm L x 4.3mm W x 1.8mm H) with inward-facing SMD terminations. Offers 300mΩ ESR, 8.8µA leakage current, and 645mA ripple current. Operates from -55°C to 125°C, suitable for automotive applications. Packaged in tape and reel.
Kemet T494V227K004AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 645mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V227K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.