Solid Tantalum Capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 7343-20 metric case code (7.3mm L x 4.3mm W x 4.3mm D) with inward L SMD terminations. Offers 300mΩ ESR, 13.9µA leakage current, and a maximum operating temperature of 125°C. Packaged on tape and reel for automated assembly.
Kemet T494V227M006AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 645mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V227M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.