Solid tantalum capacitor with 33µF capacitance and 20V voltage rating. Features 400mΩ ESR and 8% dissipation factor, operating from -55°C to 125°C. This SMD/SMT component is housed in a 7343 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 2mm, with inward L terminations. Designed for automotive applications, it offers 6.6µA leakage current and 559mA ripple current, supplied on tape and reel.
Kemet T494V336M020AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 559mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V336M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.