Kemet T494V337M004AH technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T494 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494V337M004AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.