
Solid Tantalum Capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features 400mΩ ESR, 5µA leakage current, and 642mA ripple current. Operates from -55°C to 125°C, housed in a 7343-43 (2917) SMD/SMT case with dimensions of 7.3mm x 4.3mm x 4.3mm. Packaged on tape and reel.
Kemet T494X106K050AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 642mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494X106K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.