Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343-43 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Offers 150mΩ ESR, 8% dissipation factor, and 20µA leakage current. Rated for operation from -55°C to 125°C with a ripple current capability of 1.049A. Surface mount, polar construction, packaged in tape and reel.
Kemet T494X107K020AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.049A |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494X107K020AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.