
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 7343-43 SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 4mm (H). Offers 0.15 Ohm ESR, 1.049A ripple current, and a maximum operating temperature of 125°C. Suitable for surface mount applications.
Kemet T494X107M020AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 7343-43 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.049A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X107M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
