Solid Tantalum Capacitor, 1mF capacitance, 4V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 1.285A ripple current, and 40µA leakage current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Operates from -55°C to 125°C, with a 12% dissipation factor. Packaged on tape and reel.
Kemet T494X108K004AT technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.285A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X108K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.