Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7.3mm length, 4.3mm width, and 4mm height in a 7343 metric case code (2917 imperial). Offers 400mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 642mA. Surface mount termination with tape and reel packaging.
Kemet T494X156K050AS technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Contains Lead |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 642mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494X156K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.